BAS40-07,215 | |
---|---|
DigiKey Part Number | 1727-4806-2-ND - Tape & Reel (TR) 1727-4806-1-ND - Cut Tape (CT) 1727-4806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-07,215 |
Description | DIODE ARR SCHOTT 40V SOT143B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 120mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAS40-07,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.92610 | ¥92.61 |
500 | ¥0.75580 | ¥377.90 |
1,000 | ¥0.56073 | ¥560.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47171 | ¥1,415.13 |
6,000 | ¥0.45099 | ¥2,705.94 |
9,000 | ¥0.39005 | ¥3,510.45 |
30,000 | ¥0.38274 | ¥11,482.20 |
75,000 | ¥0.31692 | ¥23,769.00 |
150,000 | ¥0.31204 | ¥46,806.00 |