Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107,464 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 660 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 60 V | 100pF @ 5V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
47,536 In Stock 4,329,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
88,017 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,500 : ¥2.66819 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
253,372 In Stock 705,000 Factory | 1 : ¥7.22000 Cut Tape (CT) 5,000 : ¥2.60678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 7A | 620 mV @ 7 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 60 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | ||
9,632 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 560 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 80 µA @ 40 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
5,461 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,800 : ¥0.93601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1.5A | 1.4 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 400 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |