Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,965 In Stock | 1 : ¥1.56000 Cut Tape (CT) 4,000 : ¥0.25765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 50mA | 550 mV @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 20 V | 3.9pF @ 0V, 1MHz | Surface Mount | SC-79, SOD-523 | ESC | 125°C (Max) | ||
31,293 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 700 mA | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 400 V | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
6,347 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 570 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | Surface Mount | SOD-128 | SOD-128 | -55°C ~ 150°C |