Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥456.38000 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 45 V | 400A | 730 mV @ 400 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 mA @ 45 V | - | - | - | Chassis Mount | TO-244AB | TO-244AB | ||
0 In Stock Check Lead Time | 1 : ¥221.75000 Tube | Tube | Active | 2 Independent | Schottky | 170 V | 100A | 850 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 170 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Chassis Mount | ISOTOP | ISOTOP® |