Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
1.7A2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A700 mV @ 2 A
Capacitance @ Vr, F
90pF @ 10V, 1MHz175pF @ 4V, 1MHz
Package / Case
DO-214AC, SMAPOWERDI®123
Supplier Device Package
DO-214AC (SMA)PowerDI™ 123
Operating Temperature - Junction
-55°C ~ 125°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
DFLS240L-7
DIODE SCHOTTKY 40V 2A PWRDI123
Diodes Incorporated
33,835
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12736
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 40 V
90pF @ 10V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 125°C
10,361
In Stock
1 : ¥3.37000
Cut Tape (CT)
1,800 : ¥0.98952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1.7A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
175pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-40°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.