PMEG6020AELRX | |
---|---|
DigiKey Part Number | 1727-2411-2-ND - Tape & Reel (TR) 1727-2411-1-ND - Cut Tape (CT) 1727-2411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020AELRX |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6020AELRX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 700 nA @ 60 V | |
Capacitance @ Vr, F | 220pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.47520 | ¥147.52 |
500 | ¥1.36574 | ¥682.87 |
1,000 | ¥0.92866 | ¥928.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85491 | ¥2,564.73 |
6,000 | ¥0.81942 | ¥4,916.52 |
9,000 | ¥0.73748 | ¥6,637.32 |
30,000 | ¥0.72655 | ¥21,796.50 |
75,000 | ¥0.69678 | ¥52,258.50 |