BAR42FILM | |
---|---|
DigiKey Part Number | 497-2518-2-ND - Tape & Reel (TR) 497-2518-1-ND - Cut Tape (CT) 497-2518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR42FILM |
Description | DIODE SCHOTTKY 30V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAR42FILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92270 | ¥92.27 |
500 | ¥0.76988 | ¥384.94 |
1,000 | ¥0.53493 | ¥534.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46362 | ¥1,390.86 |
6,000 | ¥0.43004 | ¥2,580.24 |
9,000 | ¥0.35662 | ¥3,209.58 |
30,000 | ¥0.35033 | ¥10,509.90 |
75,000 | ¥0.31467 | ¥23,600.25 |
150,000 | ¥0.27271 | ¥40,906.50 |