Single Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V400 V
Current - Average Rectified (Io)
150mA1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A1 V @ 10 mA1.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns75 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V5 µA @ 75 V500 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz11pF @ 4V, 1MHz-
Package / Case
DO-220AASC-90, SOD-323FSOD-123F
Supplier Device Package
DO-220AA (SMP)SOD-123FLSOD-323F
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90_SOD323F PKG
1N4148WS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
312,509
In Stock
3,921,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SOD-123_498
MBR140SFT1G
DIODE SCHOTTKY 40V 1A SOD123FL
onsemi
45,291
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.91487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
1,199
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.79019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
400 V
1A
1.5 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 400 V
11pF @ 4V, 1MHz
Surface Mount
DO-220AA
DO-220AA (SMP)
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.