Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,166 In Stock | 1 : ¥2.55000 Cut Tape (CT) 15,000 : ¥0.40597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 310 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | - | Surface Mount | 0201 (0603 Metric) | 0201 | -30°C ~ 85°C | ||
101,867 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.43768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 505 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.1 ns | 1.25 mA @ 40 V | 75pF @ 1V, 1MHz | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) |