STTH3002CT | |
---|---|
DigiKey Part Number | 497-3551-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH3002CT |
Description | DIODE ARRAY GP 200V 15A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STTH3002CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
50 | ¥12.42600 | ¥621.30 |
100 | ¥10.22330 | ¥1,022.33 |
500 | ¥8.65052 | ¥4,325.26 |
1,000 | ¥7.33988 | ¥7,339.88 |
2,000 | ¥6.97291 | ¥13,945.82 |
5,000 | ¥6.71077 | ¥33,553.85 |
10,000 | ¥6.48859 | ¥64,885.90 |