Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,688 In Stock 170,000 Factory | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.16086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
692,964 In Stock 2,020,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 70mA | 960 mV @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 10 µA @ 70 V | 1pF @ 0V, 1MHz | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | -65°C ~ 150°C | ||
10,940 In Stock | 1 : ¥2.46000 Cut Tape (CT) 10,000 : ¥0.32197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 250mA | 850 mV @ 250 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5.9 ns | 9 µA @ 100 V | 21pF @ 0V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | 150°C (Max) |