Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,317,775 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 0.5V, 1MHz | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
23,995 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.39954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
17,798 In Stock | 1 : ¥3.12000 Cut Tape (CT) 7,500 : ¥0.53690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 3 µA @ 1000 V | 11pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
3,188 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.73501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 450 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 30 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | 150°C (Max) | ||
213 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 25 V | 20pF @ 1V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | 150°C (Max) |