Single Diodes

Results: 11
Manufacturer
Diodes IncorporatedPanjit International Inc.STMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-ECOPACK®2TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V70 V100 V150 V200 V800 V
Current - Average Rectified (Io)
200mA300mA350mA1A2A2.4A3A35A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A650 mV @ 50 mA750 mV @ 200 mA800 mV @ 3 A820 mV @ 1 A900 mV @ 2 A1 V @ 15 mA1.05 V @ 35 A1.25 V @ 150 mA1.34 V @ 10 A1.55 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns20 ns75 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V500 nA @ 25 V1 µA @ 100 V1 µA @ 150 V5 µA @ 800 V10 µA @ 50 V25 µA @ 40 V30 µA @ 40 V150 µA @ 100 V200 µA @ 150 V400 µA @ 200 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz7pF @ 1V, 1MHz18pF @ 4V, 1MHz30pF @ 0V, 1MHz60pF @ 4V, 1MHz175pF @ 4V, 1MHz1420pF @ 4V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMADO-221AA, SMB Flat LeadsSC-76, SOD-323SC-79, SOD-523SOD-123SOD-123FTO-252-3, DPAK (2 Leads + Tab), SC-63TO-277, 3-PowerDFN
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)SlimDPAKSMASMBflatSOD-123SOD-123FLSOD-323SOD-523TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 150°C-40°C ~ 175°C125°C125°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
464,307
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
20,326
In Stock
1 : ¥2.87000
Cut Tape (CT)
1,800 : ¥0.84579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
800 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 100 V
175pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-40°C ~ 150°C
DO-214AC SMA
STPS1150A
DIODE SCHOTTKY 150V 1A SMA
STMicroelectronics
104,724
In Stock
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.75622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 150 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
175°C (Max)
SOD-123
BAT48ZFILM
DIODE SCHOTTKY 40V 350MA SOD123
STMicroelectronics
42,714
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.48777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
350mA
750 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
25 µA @ 40 V
30pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-40°C ~ 150°C
7,814
In Stock
1 : ¥2.79000
Cut Tape (CT)
8,000 : ¥0.43006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
200mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
100 nA @ 50 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
125°C
11,020
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
30 µA @ 40 V
60pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
63,908
In Stock
1 : ¥4.68000
Cut Tape (CT)
6,500 : ¥2.19406
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
2.4A
1.34 V @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 200 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
SMBflat
STTH208UFY
DIODE GEN PURP 800V 2A SMBFLAT
STMicroelectronics
7,458
In Stock
1 : ¥5.58000
Cut Tape (CT)
5,000 : ¥2.02053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
2A
1.55 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 800 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AA, SMB Flat Leads
SMBflat
-40°C ~ 175°C
3,722
In Stock
1 : ¥9.03000
Cut Tape (CT)
4,500 : ¥3.38654
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
35A
1.05 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 150 V
1420pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
9,069
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.50542
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
650 mV @ 50 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
125°C (Max)
841
In Stock
1 : ¥4.27000
Cut Tape (CT)
750 : ¥1.39632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
20 ns
10 µA @ 50 V
18pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
Showing
of 11

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.