Single Diodes

Results: 2
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 1 A500 mV @ 3 A
Current - Reverse Leakage @ Vr
50 µA @ 40 V500 µA @ 40 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz-
Package / Case
3-UDFNDO-214AC, SMA
Supplier Device Package
DFN1411-3SMA
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B340A-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
6,164
In Stock
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.88702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SBR 3-DFN
SBR1U40LP-7
DIODE SBR 40V 1A DFN1411-3
Diodes Incorporated
21,885
In Stock
192,000
Factory
1 : ¥4.27000
Cut Tape (CT)
3,000 : ¥1.42407
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 40 V
-
-
-
Surface Mount
3-UDFN
DFN1411-3
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.