Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 3 A600 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V150 µA @ 40 V
Package / Case
DO-221AC, SMA Flat LeadsSC-79, SOD-523
Supplier Device Package
SMAF-CSOD-523
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
107,760
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.21510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
2 µA @ 25 V
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
1,868
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.66792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
480 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 40 V
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF-C
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.