RB088LAM100TFTR

DigiKey Part Number
RB088LAM100TFTR-ND - Tape & Reel (TR)
RB088LAM100TFCT-ND - Cut Tape (CT)
RB088LAM100TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088LAM100TFTR
Description
DIODE SCHOTTKY 100V 5A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RB088LAM100TFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.68000¥4.68
10¥4.03900¥40.39
100¥2.79860¥279.86
500¥2.33824¥1,169.12
1,000¥1.98999¥1,989.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.77232¥5,316.96
6,000¥1.67905¥10,074.30
9,000¥1.55468¥13,992.12
30,000¥1.53928¥46,178.40
Manufacturers Standard Package