Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
583,766 In Stock | 1 : ¥0.90000 Cut Tape (CT) 2,500 : ¥0.15661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
31,996 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 850 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | - | Surface Mount | 1206 (3216 Metric) | 1206 (3216 Metric) | -55°C ~ 125°C | ||
72,221 In Stock | 1 : ¥0.99000 Cut Tape (CT) 10,000 : ¥0.13930 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 0805 (2012 Metric) | 0805 | -55°C ~ 175°C |