Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900 In Stock | 1 : ¥33.17000 Tube | - | Tube | Active | Standard | 650 V | 150A | 1.7 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 108 ns | 40 µA @ 650 V | - | Through Hole | TO-247-3 | PG-TO247-3 | -40°C ~ 175°C | ||
3,367 In Stock | 1 : ¥46.96000 Tube | - | Tube | Active | Schottky | 200 V | 120A | 950 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 2 mA @ 200 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C | ||
1,051 In Stock | 1 : ¥15.27000 Tube | - | Tube | Active | Standard | 600 V | 60A | 2.4 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 25 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
2,151 In Stock | 1 : ¥75.04000 Bulk | - | Bulk | Active | Schottky | 100 V | 120A | 870 mV @ 120 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 100 V | 3000pF @ 5V, 1MHz | Surface Mount | SPD-3A | SPD-3A | -55°C ~ 175°C | ||
258 In Stock | 1 : ¥65.76000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 112A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 3100pF @ 0V, 100MHz | Through Hole | TO-247-3 | TO-247AD | -55°C ~ 175°C | ||
305 Marketplace | Unavailable | - | Bulk | Active | Standard | 600 V | 100A | 1.6 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 ns | 250 µA @ 600 V | - | Through Hole | TO-218-1 | TO-218 | -65°C ~ 175°C | ||
0 In Stock | 375 : ¥22.26368 Bulk | - | Bulk | Obsolete | Schottky | 100 V | 100A | 1.04 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 100 V | - | Chassis Mount | PowerTab™, PowIRtab™ | PowIRtab™ | -55°C ~ 175°C | ||
0 In Stock | Active | - | Bulk | Active | Standard | 600 V | 100A | 2 V @ 100 A | Standard Recovery >500ns, > 200mA (Io) | - | 250 µA @ 600 V | - | Through Hole | TO-247-2 | TO-247 | -55°C ~ 150°C |