Single Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V60 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A750 mV @ 3 A
Current - Reverse Leakage @ Vr
400 µA @ 20 V500 µA @ 60 V
Package / Case
DO-214AB, SMCDO-216AA
Supplier Device Package
DO-214AB (SMC)Powermite
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-216
MBRM120LT3G
DIODE SCHOTTKY 20V 1A POWERMITE
onsemi
25,785
In Stock
144,000
Factory
1 : ¥4.27000
Cut Tape (CT)
12,000 : ¥1.00187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
400 µA @ 20 V
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
5,236
In Stock
1 : ¥4.93000
Cut Tape (CT)
850 : ¥2.27238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.