STPS1150A | |
---|---|
DigiKey Part Number | 497-7545-2-ND - Tape & Reel (TR) 497-7545-1-ND - Cut Tape (CT) 497-7545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1150A |
Description | DIODE SCHOTTKY 150V 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | STPS1150A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.36120 | ¥136.12 |
500 | ¥1.26036 | ¥630.18 |
1,000 | ¥0.85702 | ¥857.02 |
2,000 | ¥0.78901 | ¥1,578.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75622 | ¥3,781.10 |
10,000 | ¥0.68060 | ¥6,806.00 |
25,000 | ¥0.67052 | ¥16,763.00 |
50,000 | ¥0.63018 | ¥31,509.00 |
125,000 | ¥0.62395 | ¥77,993.75 |