RB511VM-30TE-17

DigiKey Part Number
846-RB511VM-30TE-17TR-ND - Tape & Reel (TR)
846-RB511VM-30TE-17CT-ND - Cut Tape (CT)
846-RB511VM-30TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB511VM-30TE-17
Description
DIODE SCHOTTKY 30V 100MA UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
7 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
125°C (Max)
Base Product Number

In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.

The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.

MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥1.71600¥17.16
100¥0.83900¥83.90
500¥0.69996¥349.98
1,000¥0.48635¥486.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42146¥1,264.38
6,000¥0.39097¥2,345.82
9,000¥0.32421¥2,917.89
30,000¥0.31849¥9,554.70
75,000¥0.28607¥21,455.25
150,000¥0.24793¥37,189.50
Manufacturers Standard Package