Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,838 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,400 : ¥2.06436 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 36pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
1,813 In Stock | 1 : ¥62.31000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 200 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
787 In Stock | 1 : ¥16.42000 Tube | - | Tube | Active | Standard | 600 V | 16A | 1.5 V @ 16 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 Full Pack, Isolated Tab | ITO-220AC | -65°C ~ 150°C |