BAV20W_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAV20W_R1_00001TR-ND - Tape & Reel (TR) 3757-BAV20W_R1_00001CT-ND - Cut Tape (CT) 3757-BAV20W_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20W_R1_00001 |
Description | SOD-123, SWITCHING |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.73900 | ¥7.39 |
100 | ¥0.45400 | ¥45.40 |
500 | ¥0.32856 | ¥164.28 |
1,000 | ¥0.28784 | ¥287.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23584 | ¥707.52 |
6,000 | ¥0.20949 | ¥1,256.94 |
9,000 | ¥0.19602 | ¥1,764.18 |
15,000 | ¥0.18087 | ¥2,713.05 |
21,000 | ¥0.17188 | ¥3,609.48 |
30,000 | ¥0.16313 | ¥4,893.90 |
75,000 | ¥0.14390 | ¥10,792.50 |
150,000 | ¥0.13199 | ¥19,798.50 |
300,000 | ¥0.12197 | ¥36,591.00 |