Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271,161 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.23549 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 100mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Surface Mount | 0603 (1608 Metric) | 0603 | -55°C ~ 150°C | ||
35,880 In Stock | 1 : ¥3.37000 Cut Tape (CT) 5,000 : ¥0.72555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 670 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 4 µA @ 60 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | 150°C (Max) | ||
36,297 In Stock | 1 : ¥3.45000 Cut Tape (CT) 15,000 : ¥1.02620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 650 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 30 V | 15pF @ 5V, 1MHz | Surface Mount | SOD-882 | PG-TSLP-2-17 | -55°C ~ 150°C |