Diode Arrays

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Common Anode1 Pair Common Cathode
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SMD3
DAN202KT146
DIODE ARRAY GP 80V 100MA SMD3
Rohm Semiconductor
54,736
In Stock
This product has a maximum purchase limit
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.32204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
SMD3
DAP202KT146
DIODE ARRAY GP 80V 100MA SMD3
Rohm Semiconductor
10,521
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.59365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Anode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SMD3
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.