Single Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
1A5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A550 mV @ 5 A
Capacitance @ Vr, F
300pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-216AA
Supplier Device Package
PowermiteSMC
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B540C-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
46,928
In Stock
3,789,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
DO-216
MBRM140T1G
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
36,907
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.09913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.