Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V1000 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA1.3 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V300 µA @ 30 V
Capacitance @ Vr, F
8pF @ 1V, 1MHz15pF @ 5V, 1MHz
Package / Case
SC-79, SOD-523SOD-123F
Supplier Device Package
PG-SC79-2SOD-123F
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123F
RS1MWF-7
DIODE GEN PURP 1KV 1A SOD123F
Diodes Incorporated
219,868
In Stock
2,508,000
Factory
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥1.02417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
8pF @ 1V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
PG-SC79-2
BAS3005A02VH6327XTSA1
DIODE SCHOTTKY 30V 500MA SC79-2
Infineon Technologies
10,586
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.87982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 30 V
15pF @ 5V, 1MHz
Surface Mount
SC-79, SOD-523
PG-SC79-2
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.