B130LAW-7-F | |
---|---|
DigiKey Part Number | B130LAW-FDITR-ND - Tape & Reel (TR) B130LAW-FDICT-ND - Cut Tape (CT) B130LAW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B130LAW-7-F |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34720 | ¥134.72 |
500 | ¥1.24702 | ¥623.51 |
1,000 | ¥0.84796 | ¥847.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78064 | ¥2,341.92 |
6,000 | ¥0.74822 | ¥4,489.32 |
9,000 | ¥0.67339 | ¥6,060.51 |
30,000 | ¥0.66342 | ¥19,902.60 |
75,000 | ¥0.63624 | ¥47,718.00 |