Single Diodes

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
100 V170 V
Current - Average Rectified (Io)
1A30A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A950 mV @ 30 A
Current - Reverse Leakage @ Vr
15 µA @ 170 V500 µA @ 100 V
Package / Case
8-PowerVDFNDO-214AA, SMB
Supplier Device Package
PowerFlat™ (5x6)SMB
Operating Temperature - Junction
-65°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
MBRS1100T3G
DIODE SCHOTTKY 100V 1A SMB
onsemi
70,226
In Stock
480,000
Factory
1 : ¥3.86000
Cut Tape (CT)
2,500 : ¥1.05112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
8PowerVDFN
STPS30170DJF-TR
DIODE SCHOTTKY 170V 30A PWRFLAT
STMicroelectronics
2,511
In Stock
1 : ¥10.75000
Cut Tape (CT)
3,000 : ¥4.45382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
170 V
30A
950 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
15 µA @ 170 V
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.