Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedDiotec SemiconductorMicro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
75 V100 V1000 V
Current - Average Rectified (Io)
150mA300mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1 V @ 1 A1.1 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns1.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V5 µA @ 75 V5 µA @ 1000 V10 µA @ 1000 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz15pF @ 4V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AC, DO-41, AxialDO-214AC, SMASC-90, SOD-323FSOD-123
Supplier Device Package
DO-204AC (DO-41)DO-214AC (SMA)SOD-123SOD-323F
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
456,426
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23192
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
TO-214AC SMA Top
GS1M-LTP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
267,722
In Stock
1 : ¥1.31000
Cut Tape (CT)
7,500 : ¥0.21433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SC-90_SOD323F PKG
1N4148WS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
294,224
In Stock
3,846,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.27198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
1N4007
1N4007
DIODE GEN PURP 1000V 1A DO204AC
Diotec Semiconductor
71,006
In Stock
1 : ¥0.99000
Cut Tape (CT)
5,000 : ¥0.16757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.