IDW40G120C5BFKSA1 | |
---|---|
DigiKey Part Number | 448-IDW40G120C5BFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDW40G120C5BFKSA1 |
Description | DIODE ARR SIC 1200V 55A TO247-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1200 V 55A (DC) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | IDW40G120C5BFKSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 55A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 166 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.16000 | ¥139.16 |
30 | ¥112.61933 | ¥3,378.58 |
120 | ¥105.99542 | ¥12,719.45 |
510 | ¥96.05857 | ¥48,989.87 |