Single Diodes

Results: 2
Manufacturer
Micro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V75 V
Current - Average Rectified (Io)
150mA1A
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V1 mA @ 20 V
Capacitance @ Vr, F
175pF @ 1V, 1MHz-
Package / Case
SC-76, SOD-323SOD-123W
Supplier Device Package
SOD-123WSOD-323
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
1N4148WX-TP
DIODE GEN PURP 75V 150MA SOD323
Micro Commercial Co
162,662
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
SOD123W
PMEG2010ER,115
DIODE SCHOTTKY 20V 1A SOD123W
Nexperia USA Inc.
158,366
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
340 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
175pF @ 1V, 1MHz
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.