Single Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
AvalancheSchottky
Voltage - DC Reverse (Vr) (Max)
40 V200 V
Current - Average Rectified (Io)
250mA1.5A
Voltage - Forward (Vf) (Max) @ If
710 mV @ 200 mA1.4 V @ 1.5 A
Current - Reverse Leakage @ Vr
1 µA @ 200 V10 µA @ 40 V
Capacitance @ Vr, F
4pF @ 5V, 1MHz-
Package / Case
DO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)SOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
32,255
In Stock
1 : ¥2.22000
Cut Tape (CT)
1,800 : ¥0.68488
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
200 V
1.5A
1.4 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
1 µA @ 200 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SC-76, SOD-323
NSVR0240HT1G
DIODE SCHOTTKY 40V 250MA SOD323
onsemi
11,773
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.39399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
710 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 40 V
4pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.