Single Diodes

Results: 2
Manufacturer
Micro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V80 V
Current - Average Rectified (Io)
150mA200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1.2 V @ 100 mA
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V2 µA @ 25 V
Capacitance @ Vr, F
3pF @ 6V, 1MHz10pF @ 1V, 1MHz
Package / Case
SC-76, SOD-323SC-79, SOD-523
Supplier Device Package
SOD-323SOD-523
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
BAT54XV2T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
3,104,438
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SOD 323
1SS355HE3-TP
DIODE GEN PURP 80V 150MA SOD323
Micro Commercial Co
8,375
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 6V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.