Single Diodes

Results: 3
Manufacturer
Micro Commercial CoNexperia USA Inc.STMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V100 V
Current - Average Rectified (Io)
150mA200mA2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 2 A1 V @ 200 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 nA @ 50 V1 µA @ 75 V1.5 mA @ 30 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz10pF @ 1V, 1MHz170pF @ 1V, 1MHz
Package / Case
SC-79, SOD-523SOD-123W
Supplier Device Package
SOD-123WSOD-523
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N4148X-TP
1N4148X-TP
DIODE GEN PURP 75V 150MA SOD523
Micro Commercial Co
2,158,955
In Stock
1 : ¥1.72000
Cut Tape (CT)
8,000 : ¥0.28099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SC-79, SOD-523 STM
BAT41KFILM
DIODE SCHOTTKY 100V 200MA SOD523
STMicroelectronics
122,913
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.55835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
100 nA @ 50 V
10pF @ 1V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
SOD123W
PMEG3020ER,115
DIODE SCHOTTKY 30V 2A SOD123W
Nexperia USA Inc.
33,172
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.70481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
420 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 mA @ 30 V
170pF @ 1V, 1MHz
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.