Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
588,203 In Stock 1,242,500 Factory | 1 : ¥0.90000 Cut Tape (CT) 2,500 : ¥0.15661 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
352,246 In Stock | 1 : ¥2.96000 Cut Tape (CT) 1,800 : ¥0.57514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 5 µA @ 1000 V | 12pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
34,293 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.00442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
28,407 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.86103 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 550 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 15pF @ 10V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | -65°C ~ 150°C |