Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,415 In Stock | 1 : ¥2.46000 Cut Tape (CT) 750 : ¥1.12891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 200 V | 18pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
721,829 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥0.83524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 200 V | 2A | 900 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 10 µA @ 200 V | 18pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -50°C ~ 150°C | ||
58,893 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,400 : ¥2.02325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 5A | 650 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
84,373 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.07702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 2A | 920 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 5 µA @ 200 V | 25pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | SMB | -55°C ~ 150°C | ||
2,997 In Stock | 1 : ¥12.73000 Tube | Tube | Active | Standard | 400 V | 15A | 1.25 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 10 µA @ 400 V | - | Through Hole | TO-220-2 | TO-220-2 | -65°C ~ 175°C | |||
809 In Stock | 1 : ¥13.05000 Tube | Tube | Active | Schottky | 100 V | 30A | 1 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 350 µA @ 100 V | - | Through Hole | TO-220-3 | TO-220-3 | -40°C ~ 150°C | |||
75,478 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,200 : ¥0.49769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 1 µA @ 1000 V | 16pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C |