Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
177,024 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.36093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 580 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 µA @ 10 V | - | Surface Mount | SC-76, SOD-323 | SOD-323 | 150°C (Max) | ||
3,188 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.73501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 450 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 30 V | - | Surface Mount | DO-214AC, SMA | SMA | 150°C (Max) |