Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V100 V
Current - Average Rectified (Io)
300mA4A5A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 4 A700 mV @ 5 A1 V @ 50 mA
Current - Reverse Leakage @ Vr
25 nA @ 20 V500 µA @ 40 V500 µA @ 60 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz300pF @ 4V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)SMCSOD-80 MiniMELF
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B560C-13-F
DIODE SCHOTTKY 60V 5A SMC
Diodes Incorporated
69,940
In Stock
3,471,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
300pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
27,435
In Stock
1 : ¥1.56000
Cut Tape (CT)
10,000 : ¥0.21891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
175°C (Max)
3,138
In Stock
1 : ¥6.32000
Cut Tape (CT)
3,500 : ¥2.40573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
4A
440 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 125°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.