Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,322 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.58429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 540 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 30 V | 159pF @ 10V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SMAF-C | -55°C ~ 150°C | ||
794 In Stock | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 1.15 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 µA @ 600 V | 20pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C |