Single Diodes

Results: 4
Manufacturer
Micro Commercial CoNexperia USA Inc.Panjit International Inc.Vishay General Semiconductor - Diodes Division
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V60 V100 V1000 V
Current - Average Rectified (Io)
200mA250mA1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A800 mV @ 100 mA1.25 V @ 150 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns100 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V1 µA @ 1000 V2 µA @ 25 V500 µA @ 60 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz10pF @ 1V, 1MHz17pF @ 4V, 1MHz110pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASC-76, SOD-323SC-90, SOD-323F
Supplier Device Package
DO-214AC (SMA)SOD-323SOD-323F
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAS16J,135
DIODE GP 100V 250MA SOD323F
Nexperia USA Inc.
212,296
In Stock
1 : ¥1.23000
Cut Tape (CT)
10,000 : ¥0.16671
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
TO-214AC SMA Top
SS16-LTP
DIODE SCHOTTKY 60V 1A DO214AC
Micro Commercial Co
23,878
In Stock
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.30596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
41,871
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥0.39470
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
6,972
In Stock
1 : ¥2.71000
Cut Tape (CT)
1,800 : ¥0.58358
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 ns
1 µA @ 1000 V
17pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.