Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129,400 In Stock 60,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 7,500 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 40 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -65°C ~ 125°C | ||
78,702 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.84721 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 1000 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
46,136 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,500 : ¥1.10729 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1500 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 1500 V | 5pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -65°C ~ 150°C | |||
22,837 In Stock 9,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.92599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 2000 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 2000 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -65°C ~ 150°C | ||
17,873 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,500 : ¥3.66719 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1200 V | 3A | 1.5 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1200 V | - | Through Hole | SOD-64, Axial | SOD-64 | 140°C (Max) | ||
8,076 In Stock | 1 : ¥12.48000 Cut Tape (CT) 1,400 : ¥5.92736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1500 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 20 µs | 5 µA @ 1500 V | 40pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 175°C | |||
39,645 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.88060 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 1500 V | 2A | 1.6 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 3 µA @ 1200 V | - | Through Hole | SOD-57, Axial | SOD-57 | 140°C (Max) |