Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456,424 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
54,349 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.91804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 30A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 120 µA @ 100 V | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | -55°C ~ 175°C | ||
19,632 In Stock | 1 : ¥6.32000 Cut Tape (CT) 5,000 : ¥2.28085 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 45 V | 10A | 470 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 45 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -65°C ~ 150°C | |||
20 In Stock 235,000 Factory | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.74974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 15A | 470 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 50 V | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C |