Single Diodes

Results: 3
Manufacturer
Comchip TechnologyonsemiSTMicroelectronics
Packaging
BulkCut Tape (CT)Tape & Box (TB)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V50 V100 V
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 50 V10 µA @ 100 V500 µA @ 20 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz-
Supplier Device Package
AxialDO-41
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-41
1N4001-G
DIODE GEN PURP 50V 1A DO41
Comchip Technology
38,804
In Stock
1 : ¥1.72000
Cut Tape (CT)
5,000 : ¥0.26975
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 50 V
15pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-55°C ~ 150°C
DO-204AL
1N4002G
DIODE GEN PURP 100V 1A AXIAL
onsemi
12,636
In Stock
1 : ¥2.54000
Bulk
-
Bulk
Not For New Designs
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
10 µA @ 100 V
-
Through Hole
DO-204AL, DO-41, Axial
Axial
-65°C ~ 175°C
1N5819
1N5817
SCHOTTKY DO15 20V 1A 150C
STMicroelectronics
20,999
In Stock
1 : ¥3.37000
Cut Tape (CT)
2,000 : ¥0.60008
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 20 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.