Single Diodes

Results: 2
Manufacturer
Central Semiconductor CorpToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V
Current - Average Rectified (Io)
200mA250mA
Voltage - Forward (Vf) (Max) @ If
280 mV @ 10 mA1.1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 pA @ 75 V5 µA @ 30 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz17pF @ 0V, 1MHz
Supplier Device Package
SOD-323USC
Operating Temperature - Junction
-65°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
266,072
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.29446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
280 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 30 V
17pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
CMDD6263 BK
CMDD6001 TR PBFREE
DIODE GEN PURP 75V 250MA SOD323
Central Semiconductor Corp
22,703
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1.1 V @ 100 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
500 pA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.