Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,345 In Stock 285,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 5,000 : ¥0.76735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 480 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 280 µA @ 45 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
308,788 In Stock 35,000 Factory | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.65222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 400 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 40 V | 300pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 100°C | ||
24,890 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.40863 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 75 µA @ 20 V | 150pF @ 0V, 1MHz | Surface Mount | 0402 (1006 Metric) | CLP1006-2L | 150°C (Max) |