SD103A-TR | |
---|---|
DigiKey Part Number | SD103AVSTR-ND - Tape & Reel (TR) SD103AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SD103A-TR |
Description | DIODE SCHOTTKY 40V DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | SD103A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99260 | ¥99.26 |
500 | ¥0.80966 | ¥404.83 |
1,000 | ¥0.60071 | ¥600.71 |
2,000 | ¥0.50540 | ¥1,010.80 |
5,000 | ¥0.48321 | ¥2,416.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41791 | ¥4,179.10 |
30,000 | ¥0.41008 | ¥12,302.40 |
50,000 | ¥0.33955 | ¥16,977.50 |