Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V1000 V
Current - Average Rectified (Io)
3A6A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A1 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V500 µA @ 30 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz200pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-201AD, AxialDO-214AB, SMC
Supplier Device Package
DO-201ADDO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N5820-TP
1N5821-TP
DIODE SCHOTTKY 30V 3A DO201AD
Micro Commercial Co
3,546
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,200 : ¥0.93038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 30 V
200pF @ 4V, 1MHz
Through Hole
DO-201AD, Axial
DO-201AD
-55°C ~ 125°C
DO-214AB
SMLJ60S10-TP
DIODE GEN PURP 1KV 6A SMC
Micro Commercial Co
129
In Stock
1 : ¥7.64000
Cut Tape (CT)
3,000 : ¥3.16918
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
6A
1 V @ 6 A
Standard Recovery >500ns, > 200mA (Io)
5 µA @ 1000 V
150pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.