Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,036 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 370 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2.6 mA @ 8 V | 35pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) | ||
16,556 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.18751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 3 µs | 5 nA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | -55°C ~ 150°C | ||
70,822 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.47595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 100 nA @ 80 V | 3pF @ 500mV, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-79, SOD-523 | EMD2 | 150°C (Max) | ||
25,300 In Stock | 1 : ¥3.94000 Cut Tape (CT) 2,500 : ¥1.07187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.3 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 ns | 3 µA @ 600 V | - | - | - | Surface Mount | DO-214AA, SMB | SMB | 175°C (Max) | ||
9,369 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 710 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 4 µA @ 60 V | - | - | - | Surface Mount | SOD-128 | PMDTM | 150°C | ||
0 In Stock Check Lead Time | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54393 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 430 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 130 µA @ 30 V | - | - | - | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C |