Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,262 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.49819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 490 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.6 ns | 200 µA @ 20 V | 40pF @ 1V, 1MHz | Surface Mount | SOD-882 | DFN1006-2 | 150°C (Max) | ||
0 In Stock Check Lead Time | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 100mA | 750 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 10 ns | 50 µA @ 75 V | 7pF @ 10V, 1MHz | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | -55°C ~ 125°C |